STMicroelectronicsL7980ATRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 28V 2A 8-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 275 | |
| Yes | |
| 1 | |
| 0.6 to 28 | |
| 2 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 2400(Max) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L7980ATR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 2 A. It only needs a voltage of at least 4.5 V while not exceeding 28 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 28 V, this is power management at its best. You can operate this at a switching frequency of 225 to 275 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

