STMicroelectronicsL6902DDC to DC Converter and Switching Regulator Chip

Conv DC-DC 8V to 36V Step Down Single-Out 1.235V to 34V 1A 8-Pin SO N Tube

Adjust the voltage level of your devices with this step down L6902D DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1 A. By only needing an input voltage of 8 V with a maximum of 36 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.235 to 34 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 15mV and line regulation of 10mV. This converter is 90(typ) % efficient. Its switching regulator has a frequency of 275 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.

1,124 parts: Ships in 3 days

    Total$2.67Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2443+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,124 parts
      • Price: $2.6660

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.