STMicroelectronicsL6738TRDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 220kHz 16-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 220 | |
| 1.5 | |
| 5 to 12 | |
| 9(Typ) | |
| 180 | |
| 200 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 16 | |
| Lead Shape | No Lead |
Encoding messages to pulsating voltages is done fast with the L6738TR voltage mode PWM controller from STMicroelectronics. This voltage mode driver supports boost topology. It has single PWM output. You can operate this at a switching frequency of 600 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage mode driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 5 V and a maximum of 12 V. This voltage mode driver's maximum duty cycle is 100 %.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

