STMicroelectronicsL6599ATDAC to DC Switching Converters
AC to DC Switching Converter Resonant Controller 500kHz Tube 16-Pin SO N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Resonant Controller | |
| 8.85 | |
| 16 | |
| 5 | |
| 500 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 16 | |
| Lead Shape | Gull-wing |
Make your circuit consume less power by using this L6599ATD PWM controller by STMicroelectronics. It has a switching frequency of 58.2 to 61.8|240 to 260 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This soft switching controller has an operating temperature range of -40 °C to 150 °C. This device has a minimum operating supply voltage of 8.85 V and a maximum of 16 V. This soft switching controller's maximum duty cycle is 50 %.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

