LittelfuseL60030C3PQFuse Accessories
Fuse Block 30A 600VAC/600VDC Screw Mount Pressure Plate
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Block | |
| Class CC | |
| 3 | |
| 30 | |
| 600VAC|600VDC | |
| 125 | |
| Pressure Plate | |
| 57.15 | |
| 76.2 | |
| 31.75 | |
| Thermoplastic | |
| Black | |
| Screw Mount |
Often, this fuse block L60030C3PQ from Littelfuse is an essential additional feature when incorporating fuses into circuits. The voltage rating is 600VDC|600VAC. This device has a current rating of 30. This product is 57.15 mm long, 31.75 mm tall and 76.2 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

