STMicroelectronicsL5988DTRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 18V Synchronous Step Down Single-Out 0.6V 4A 16-Pin HTSSOP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 400 to 1000 | |
| Yes | |
| 1 | |
| 0.6(Min) | |
| 4 | |
| 2.9 | |
| 18 | |
| 2.9 to 18 | |
| 3000(Max) | |
| 6mV(Typ) | |
| 7.5mV(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5988DTR DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 2.9 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.6(Min) V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 7.5mV(Typ) and line regulation of 6mV(Typ). This part offers a switching frequency of 400 to 1000 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

