Top Searched
STMicroelectronicsL5973ADDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 36V Synchronous Step Down Single-Out 1.235V to 35V 8-Pin HSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500(Typ) | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 4 | |
| 36 | |
| 5000 | |
| 10mV | |
| 15mV | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5973AD DC to DC converter from STMicroelectronics. This converter has single output. Using the part will provide the power your application needs by requiring a voltage only of 4 V and not exceeding a voltage of 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. By operating at a load regulation of 15mV and line regulation of 10mV you can provide a constant voltage at your output. This converter is 90(typ) % efficient. Its switching regulator has a frequency of 500(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

