STMicroelectronicsL5972DDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.4V to 36V Step Down Single-Out 1.235V to 35V 1.5A 8-Pin SO N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 275 | |
| Yes | |
| 1 | |
| 1.235 to 35 | |
| 1.5(Typ) | |
| 4.4 | |
| 36 | |
| 4.4 to 25 | |
| 3000 | |
| 90(Typ) | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down L5972D DC to DC converter from STMicroelectronics. This converter's single output can produce a current up to 1.5(Typ) A. Use this part at voltages between 4.4 V and 36 V. With an adjustable output that has a voltage of 1.235 to 35 V, this is power management at its best. This converter is 90(typ) % efficient. It has a switching frequency of 275 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

