| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Depletion | |
| N | |
| 1 | |
| 500 | |
| ±20 | |
| 1.6(Min) | |
| 2300@0V | |
| 23.7@5V | |
| 645@25V | |
| 100000 | |
| 41 | |
| 70 | |
| 35 | |
| 25 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
Looking for a component that can both amplify and switch between signals within your circuit? The IXTY1R6N50D2 power MOSFET from Ixys Corporation provides the solution. Its maximum power dissipation is 100000 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

