IXYSIXGX120N60A3IGBT Chip
Trans IGBT Chip N-CH 600V 200A 780W 3-Pin(3+Tab) PLUS 247
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±20 | |
| 600 | |
| 1.2 | |
| 200 | |
| 0.4 | |
| 780 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 21.34(Max) mm |
| Package Width | 5.21(Max) mm |
| Package Length | 16.13(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | PLUS 247 |
| 3 | |
| Lead Shape | Through Hole |
Use the IXGX120N60A3 IGBT transistor from Ixys Corporation as an electronic switch. Its maximum power dissipation is 780000 mW. It has a maximum collector emitter voltage of 600 V. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

