| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Source | |
| Enhancement | |
| N | |
| 1 | |
| 300 | |
| ±20 | |
| 110 | |
| 24@10V | |
| 185@10V | |
| 185 | |
| 14800@25V | |
| 700000 | |
| 20 | |
| 30 | |
| 100 | |
| 30 | |
| -55 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9.6(Max) |
| Package Width | 25.42(Max) |
| Package Length | 38.23(Max) |
| PCB changed | 4 |
| Standard Package Name | SOT |
| Supplier Package | SOT-227B |
| 4 | |
| Lead Shape | Screw |
Thanks to Ixys Corporation, both your amplification and switching needs can be taken care of with one component: the IXFN140N30P power MOSFET. Its maximum power dissipation is 700000 mW. This N channel MOSFET transistor operates in enhancement mode. This device utilizes hiperfet technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

