| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±25 | |
| 3000 | |
| 2.7 | |
| 130 | |
| 0.2 | |
| 625 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 26.59(Max) |
| Package Width | 5.31(Max) |
| Package Length | 20.29(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-264 |
| 3 |
Minimize the current at your gate with the IXBK55N300 IGBT transistor from Ixys Corporation. It has a maximum collector emitter voltage of 3000 V. Its maximum power dissipation is 625000 mW. This IGBT transistor has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

