50-75% Off

VishayISC1812ER220KInductor Surface Mount

Inductor RF Chip Molded/Shielded Wirewound 22uH 10% 2.52MHz 50Q-Factor Powdered Iron 0.227A 1.36Ohm DCR 1812 T/R

An ideal space-saving electronic component is this rf chip ISC1812ER220K surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M Hz. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 227m A with a maximum resistance of 1.36 Ohm. It has a tolerance of 10%. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. This device utilizes wirewound technology.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1922+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Israel
         
      • Price: $0.0317
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1922+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Israel
      • In Stock: 3 parts
      • Price: $0.0317

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.