| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Synchronous Step Down |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 100 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 1 to 24 |
| Maximum Output Current (A) | 4 |
| Minimum Input Voltage (V) | 3.8 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.8 to 36 |
| Typical Quiescent Current (uA) | 25 |
| Efficiency (%) | 93 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Industrial |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Supplier Package | WFCQFN |
| Pin Count | 14 |