Lumissil MicrosystemsIS31PM3420A-GRLS4-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 3A 8-Pin SOP EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 460 | |
| Yes | |
| 1 | |
| 1 to 24 | |
| 3 | |
| 3.8 | |
| 36 | |
| 3.8 to 36 | |
| 1000 | |
| 91 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | SOP EP |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
