| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 400 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 1.8 | |
| 100 | |
| 100 | |
| 7000@10V | |
| 13(Max)@10V | |
| 13(Max) | |
| 5(Max) | |
| 3.2(Max) | |
| 640 | |
| 270@25V | |
| 8@25V | |
| 2 | |
| 50 | |
| 50000 | |
| 24 | |
| 10 | |
| 25 | |
| 11 | |
| -55 | |
| 150 | |
| 7.2 | |
| 50 | |
| 5.1 | |
| 170 | |
| 4 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 6.22(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the IRFR9310PBF power MOSFET, developed by Vishay. Its maximum power dissipation is 50000 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

