| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Maximum Continuous Drain Current (A) | 180 |
| Maximum Drain-Source Resistance (mOhm) | 4.5@10V |
| Typical Gate Charge @ Vgs (nC) | 150@10V |
| Typical Gate Charge @ 10V (nC) | 150 |
| Typical Input Capacitance @ Vds (pF) | 9620@50V |
| Maximum Power Dissipation (mW) | 370000 |
| Typical Fall Time (ns) | 88 |
| Typical Rise Time (ns) | 67 |
| Typical Turn-Off Delay Time (ns) | 78 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 3.7@10V |