Infineon Technologies AGIRFB7446PBFMOSFETs
Trans MOSFET N-CH Si 40V 123A 3-Pin(3+Tab) TO-220AB Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3.9 | |
| 123 | |
| 100 | |
| 1 | |
| 3.3@10V | |
| 62@10V | |
| 62 | |
| 3183@25V | |
| 99000 | |
| 23 | |
| 34 | |
| 33 | |
| 11 | |
| -55 | |
| 175 | |
| Tube | |
| 2.6@10V|3.9@6V | |
| Mounting | Through Hole |
| Package Height | 8.7 |
| Package Width | 4.2 |
| Package Length | 10.16 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

