Infineon Technologies AGIR3897MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1V to 21V Synchronous Step Down Single-Out 0.5V to 18.06V 4A 16-Pin PQFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| IR3897MTRPBF | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 1500 | |
| Yes | |
| 1 | |
| 0.5 to 18.06 | |
| 4 | |
| 1 | |
| 21 | |
| 4.5 to 7.5 | |
| 7 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

