Infineon Technologies AGIR3892MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1V to 21V Synchronous Step Down Dual-Out 0.5V to 18.06V 6A/6A 31-Pin Power QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 1500 | |
| Yes | |
| 2 | |
| 0.5 to 18.06 | |
| 6 | |
| 1 | |
| 21 | |
| 4.5 to 7.5 | |
| 9 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 31 |
| Standard Package Name | QFN |
| Supplier Package | Power QFN EP |
| 31 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

