Infineon Technologies AGIR3888BMTRPBFAUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.6V to 6V 16A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 800(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 6 | |
| 16 | |
| 2 | |
| 17 | |
| 2 to 17 | |
| -40 | |
| 125 | |
| Tape and Reel |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

