Infineon Technologies AGIR3840AMTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 16V Synchronous Step Down Single-Out 0.7V to 14.4V 14A 14-Pin Power QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 1000 | |
| Yes | |
| 1 | |
| 0.7 to 14.4 | |
| 14 | |
| 1.5 | |
| 16 | |
| 4.5 to 5.5 | |
| 96(Min) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | Power QFN EP |
| 14 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

