50-75% Off
Infineon Technologies AGIR3566BMTRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 2000kHz 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 2000 | |
| 200 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 - 0.05(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

