Infineon Technologies AGIR3475MTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 27V Step Down Single-Out 0.5V to 12V 10A 16-Pin Power QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 750 | |
| Yes | |
| 1 | |
| 0.5 to 12 | |
| 10 | |
| 3 | |
| 27 | |
| 4.5 to 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | Power QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

