Infineon Technologies AGIR3447AMTRPBFAUMA2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 17V Synchronous Step Down Single-Out 0.6V to 7.5V 25A 26-Pin PQFN EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.6 to 7.5 | |
| 25 | |
| 2 | |
| 17 | |
| 2 to 17 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 5 mm |
| Package Length | 6 mm |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | PQFN EP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

