Infineon Technologies AGIR11672ASTRPBFAC to DC Switching Converters
AC to DC Switching Converter CCM/CRCM/DCM/Flyback/Half Bridge 9.7V 500kHz T/R 8-Pin SOIC N
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| CCM|DCM|CRCM|Flyback|Half Bridge | |
| 11.4 | |
| 18 | |
| 8.4 | |
| 9 | |
| 9.7 | |
| 65 | |
| 500 | |
| No | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

