Infineon Technologies AGIR1161LTRPBFAC to DC Switching Converters
AC to DC Switching Converter Flyback/Resonant Half Bridge 4.65V 500kHz T/R 5-Pin SOT-23
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback|Resonant Half Bridge | |
| 4.75 | |
| 18 | |
| 4.15 | |
| 4.4 | |
| 4.65 | |
| 8 | |
| 500 | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

