50-75% Off
Infineon Technologies AGIPW65R095C7XKSA1MOSFETs
Trans MOSFET N-CH 650V 24A 3-Pin(3+Tab) TO-247 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 20 | |
| 4 | |
| 24 | |
| 100 | |
| 1 | |
| 95@10V | |
| 45@10V | |
| 45 | |
| 2140@400V | |
| 128000 | |
| 7 | |
| 12 | |
| 60 | |
| 14 | |
| -55 | |
| 150 | |
| Tube | |
| 84@10V | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 20.95 mm |
| Package Width | 5.03 mm |
| Package Length | 15.9 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 3 | |
| Lead Shape | Through Hole |
As an alternative to traditional transistors, the IPW65R095C7XKSA1 power MOSFET from Infineon Technologies can be used to both amplify and switch electronic signals. Its maximum power dissipation is 128000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes coolmos technology. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

