Infineon Technologies AGIPD65R190C7ATMA1MOSFETs

Trans MOSFET N-CH 650V 13A 3-Pin(2+Tab) DPAK T/R

Thanks to Infineon Technologies, both your amplification and switching needs can be taken care of with one component: the IPD65R190C7ATMA1 power MOSFET. Its maximum power dissipation is 72000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes coolmos c7 technology.

2,313 parts: Ships tomorrow

    Total$1.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2313
      Country Of origin:
      Germany
         
      • Price: $1.1239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Germany
      • In Stock: 2,313 parts
      • Price: $1.1239

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.