Infineon Technologies AGIPD200N15N3GATMA1MOSFETs
Trans MOSFET N-CH 150V 50A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| IPD200N15N3GATMA1 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 150 | |
| ±20 | |
| 4 | |
| 50 | |
| 20@10V | |
| 23@10V | |
| 23 | |
| 1820@75V | |
| 150000 | |
| 6 | |
| 11 | |
| 23 | |
| 14 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 16@8V|16@10V | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 6.22 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

