Infineon Technologies AGIPB80P04P4L08ATMA2MOSFETs
Trans MOSFET P-CH 40V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| 5 | |
| 2.2 | |
| -55 to 175 | |
| 80 | |
| 100 | |
| 1 | |
| 7.9@10V | |
| 71@10V | |
| 71 | |
| 4177@25V | |
| 75000 | |
| 35 | |
| 11 | |
| 42 | |
| 12 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 6.5@10V|6.8@10V|9.6@4.5V|9.9@4.5V | |
| 280 | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

