Infineon Technologies AGIPB60R280C6ATMA1MOSFETs
Trans MOSFET N-CH 600V 13.8A 3-Pin(2+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| 20 | |
| 3.5 | |
| 13.8 | |
| 280@10V | |
| 43@10V | |
| 43 | |
| 950@100V | |
| 104000 | |
| 12 | |
| 11 | |
| 100 | |
| 13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 250@10V | |
| Mounting | Surface Mount |
| Package Height | 4.4 mm |
| Package Width | 9.25 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Make an effective common source amplifier using this IPB60R280C6ATMA1 power MOSFET from Infineon Technologies. Its maximum power dissipation is 104000 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes coolmos technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

