Infineon Technologies AGIPB036N12N3GATMA1MOSFETs
Trans MOSFET N-CH 120V 180A 7-Pin(6+Tab) D2PAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single Quint Source | |
| Enhancement | |
| N | |
| 1 | |
| 120 | |
| ±20 | |
| 4 | |
| 180 | |
| 3.6@10V | |
| 158@10V | |
| 158 | |
| 10400@60V | |
| 300000 | |
| 21 | |
| 52 | |
| 76 | |
| 35 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.9@10V | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) mm |
| Package Width | 9.45(Max) mm |
| Package Length | 10.31(Max) mm |
| PCB changed | 6 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 7 | |
| Lead Shape | Gull-wing |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Infineon Technologies' IPB036N12N3GATMA1 power MOSFET can provide a solution. Its maximum power dissipation is 300000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 175 °C. This N channel MOSFET transistor operates in enhancement mode. This device utilizes optimos technology.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

