Infineon Technologies AGIP1827TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.5V to 16V Synchronous Step Down Single-Out 0.6V to 12V 25A 17-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 225 to 1650 | |
| Yes | |
| 1 | |
| 0.6 to 12 | |
| 25 | |
| 1.5 | |
| 16 | |
| 3.13 to 3.46 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.66 mm |
| Package Width | 7.65 mm |
| Package Length | 7.65 mm |
| PCB changed | 17 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 17 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
