VishayIMC0805ER10NJ01Inductor Surface Mount

Inductor RF Chip Wirewound 0.01uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R

This high frequency chip IMC0805ER10NJ01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 80m Ohm. This product is 2.2 mm long, 1.4 mm tall and 1.45 mm deep. Its test frequency is 250M Hz, while its minimum self-resonant frequency is 4.8G Hz. This device is made with wirewound technology. It has an inductance of 10n H. It has a tolerance of 5%.

Import TariffMay apply to this part

196 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      196
      Country Of origin:
      Malaysia
         
      • Price: $0.0336
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1747+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      Malaysia
      • In Stock: 196 parts
      • Price: $0.0336

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.