Infineon Technologies AGIFX91041EJVXUMA1DC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 45V Synchronous Step Down Single-Out 0.6V to 16V 1.8A 8-Pin DSO EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 370(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 16 | |
| 1.8 | |
| 4.75 | |
| 45 | |
| 4.75 to 45 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

