25-50% Off
Infineon Technologies AGICE5BR4780BZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Buck/Flyback 10.4V 68.9kHz Tube 7-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck|Flyback | |
| 9.4 | |
| 27 | |
| 9.4 | |
| 10 | |
| 10.4 | |
| 1.69 | |
| 68.9 | |
| Yes | |
| -40 | |
| 129 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) - 0.38(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 9.77(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

