Infineon Technologies AGICE3RBR0665JZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 70.2kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 25 | |
| 3.8(Typ) | |
| 70.2 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 3.4 mm |
| Package Width | 6.4 mm |
| Package Length | 9.3 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 |
If you need to change from AC to DC voltage use the ICE3RBR0665JZXKLA1 AC to DC converter from Infineon Technologies.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

