Infineon Technologies AGICE3B0565XKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 9V 71kHz Tube 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 8.5 | |
| 21 | |
| 71 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.8(Max) - 0.38(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 9.77(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
