Infineon Technologies AGICE3B0565JFKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 67kHz Tube 8-Pin PDIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.6 | |
| 26 | |
| 1.05(Typ) | |
| 67(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) |
| Package Width | 6.35 |
| Package Length | 9.52 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

