Infineon Technologies AGICE3AS03LJGXUMA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 113kHz T/R 8-Pin DSO
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 25 | |
| 5 | |
| 113 | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
For all your high AC voltage to DC voltage needs, use this ICE3AS03LJGXUMA1 AC to DC converter from Infineon Technologies to make the conversion effortless.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

