Infineon Technologies AGICE3AR4780CJZXKLA1AC to DC Switching Converters
Off-Line SMPS Current Mode Controller
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 25 | |
| -40 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) |
| Package Width | 6.35 |
| Package Length | 9.52 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

