Infineon Technologies AGICE3AR1580VJZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 108kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 25 | |
| 5.7(Typ) | |
| 108 | |
| Yes | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 4.57(Max) - 0.38(Min) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 9.77(Max) mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

