Infineon Technologies AGICE3AR1080JGXUMA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 100kHz T/R 12-Pin DSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 25 | |
| 0.9(Typ) | |
| 100(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 4 mm |
| Package Length | 10 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

