Infineon Technologies AGICE3AR0680VJZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 100kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 25 | |
| 0.9(Typ) | |
| 100(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) |
| Package Width | 6.35 |
| Package Length | 9.52 |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

