Infineon Technologies AGICE2QS03GXUMA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 52kHz T/R 8-Pin DSO
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 27 | |
| 1.1(Typ) | |
| 52(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
This ICE2QS03GXUMA1 power monitoring system developed by Infineon Technologies will monitor power draw to your system. This part has a minimum operating temperature of -25 °C and a maximum of 130 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

