Infineon Technologies AGICE2QR1765ZXKLA1AC to DC Switching Converters
AC to DC Switching Converter Flyback 52kHz Tube 7-Pin PDIP
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 9.8 | |
| 26 | |
| 5(Typ) | |
| 52(Typ) | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.37(Max) - 0.38(Min) mm |
| Package Width | 6.35 mm |
| Package Length | 9.52 mm |
| PCB changed | 7 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 7 | |
| Lead Shape | Through Hole |
For all your high AC voltage to DC voltage needs, use this ICE2QR1765ZXKLA1 AC to DC converter from Infineon Technologies to make the conversion effortless. This AC to DC power converter supports off-line switcher topology. This AC to DC power converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

