Infineon Technologies AGICE1HS01G1XUMA1AC to DC Switching Converters
AC to DC Switching Converter Half Bridge/LLC 600kHz T/R 8-Pin DSO
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Half Bridge|LLC | |
| 10.2 | |
| 18 | |
| 5.8(Typ) | |
| 600 | |
| Yes | |
| -25 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

