VishayHVCC203Y6P151MEAXCapacitor Ceramic Single Layer
Cap Ceramic 150pF 20000V Y6P 20%( 8 X 9mm) Radial Disc 12.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 150pF | |
| 20% | |
| 20000VDC | |
| Y6P | |
| Disc | |
| Radial | |
| 12.5 | |
| 8 X 9 | |
| -30 | |
| 105 | |
| Bulk | |
| 0.8 | |
| 8(Max) | |
| 9(Max) | |
| 12(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

