Family of quadband VCOs offering best SNR for high performance applications from Analog Devices.
Quadband VCOs are unique solutions that offer wideband capability without compromising on phase noise.
● HMC8364*: 18.1 GHz – 26.6 GHz (Lead part)
● HMC8362: 11.9 GHz – 18.3 GHz
● HMC8074: 8.3 GHz - 15.2 GHz (released in 2019)
Key Features and Benefits
● Wideband Frequency 8.3 to 26.6 GHz gives frequency flexibility to optimize cost of ownership
● Fundamental frequencies avoid sub-harmonic tones
● Provide low phase noise performance similar to narrow band VCO's, while offering large bandwidth. Best SNR in instrumentation and Defense high performance applications.
● Lower tuning voltage (0.5 to 13.5V) simplifies Loop Filter design compared to traditional Wideband VCO's
Applications
● Instrumentation: Electronic Test & Measurement and Automated Test Equipment; 5G instrumentation, Signal Analyzers, VNA, Oscilloscope
● Aerospace and Defense: Electronic Warfare; Milcom; Missiles and Precision Munitions; Unmanned systems; Radar; Avionics
● Communications: Point to Point Microwave
Evaluation Board
The HMC8364, HMC8362, & HMC8074 family can be evaluated with thee EV1HMC8364LP6G, EV1HMC8362LP6G and EV1HMC8074LP6G.
Block Diagrams and Tables
Featured Products
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.5 | |
| 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 40 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

